SN74AHCT244QDWRQ1

DigiKey Part Number
296-38222-2-ND - Tape & Reel (TR)
296-38222-1-ND - Cut Tape (CT)
296-38222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT244QDWRQ1
Description
IC BUF NON-INVERT 5.5V 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT244QDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.72000¥6.72
10¥5.89100¥58.91
25¥5.53600¥138.40
100¥4.51840¥451.84
250¥4.19688¥1,049.22
500¥3.57188¥1,785.94
1,000¥2.85751¥2,857.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.21032¥4,420.64
Manufacturers Standard Package

Other Suppliers on DigiKey

77,880In Stock
Ships from Rochester Electronics, LLC