SN74AVC4T245PW | |
---|---|
DigiKey Part Number | 296-33826-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245PW |
Description | IC TRANSLATION TXRX 3.6V 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.37400 | ¥113.74 |
90 | ¥9.14411 | ¥822.97 |
270 | ¥8.58585 | ¥2,318.18 |
540 | ¥7.51254 | ¥4,056.77 |
1,080 | ¥6.22473 | ¥6,722.71 |
2,520 | ¥5.79544 | ¥14,604.51 |
5,040 | ¥5.58080 | ¥28,127.23 |