Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,217 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,000 : ¥1.92991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 8 | - | 3-State | 7.8mA, 7.8mA | 2V ~ 6V | -40°C ~ 125°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | |||
670 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,500 : ¥2.13860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 6 | - | 3-State | 7.8mA, 7.8mA | 2V ~ 6V | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.51268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |