SN74LVC3G17DCTR

DigiKey Part Number
296-16915-2-ND - Tape & Reel (TR)
296-16915-1-ND - Cut Tape (CT)
296-16915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G17DCTR
Description
IC BUFFER NON-INVERT 5.5V SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G17DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥4.40400¥44.04
25¥4.11120¥102.78
100¥3.28830¥328.83
250¥3.05364¥763.41
500¥2.58386¥1,291.93
1,000¥1.99668¥1,996.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.82048¥5,461.44
6,000¥1.70304¥10,218.24
15,000¥1.58559¥23,783.85
30,000¥1.50337¥45,101.10
Manufacturers Standard Package