Buffers, Drivers, Receivers, Transceivers

Results: 4
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
123
Number of Bits per Element
110
Input Type
-Schmitt Trigger
Output Type
3-StateOpen DrainPush-Pull
Current - Output High, Low
24mA, 24mA32mA, 32mA-, 32mA
Voltage - Supply
1.65V ~ 3.6V1.65V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-3538-VFSOP (0.091", 2.30mm Width)24-TSSOP (0.173", 4.40mm Width)SOT-23-6
Supplier Device Package
8-VSSOP24-TSSOPSC-70-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
SN74LVC1G07DCKR
IC BUF NON-INVERT 5.5V SC70-5
Texas Instruments
58,340
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.44533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-6 PKG
SN74LVC2G07DBVR
IC BUF NON-INVERT 5.5V SOT23-6
Texas Instruments
54,688
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-TSSOP, 8-MSOP
SN74LVC3G17DCUR
IC BUFFER NON-INVERT 5.5V 8VSSOP
Texas Instruments
5,160
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.37079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
3
1
Schmitt Trigger
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
24-TSSOP
SN74LVC827APWR
IC BUF NON-INVERT 3.6V 24TSSOP
Texas Instruments
4,827
In Stock
36,843
Marketplace
1 : ¥13.43000
Cut Tape (CT)
2,000 : ¥5.70984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer, Non-Inverting
1
10
-
3-State
24mA, 24mA
1.65V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Showing
of 4

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.