Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,299 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.68708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | Schmitt Trigger | Push-Pull | 4mA, 4mA | 0.8V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
6,976 In Stock 97,082 Marketplace | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥3.13321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer, Non-Inverting | 2 | 1 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | SM8 |