74HCT244D | |
---|---|
DigiKey Part Number | 74HCT244DTR-ND - Tape & Reel (TR) 74HCT244DCT-ND - Cut Tape (CT) 74HCT244DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT244D |
Description | IC BUF NON-INVERT 5.5V 20SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT244D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥7.34500 | ¥73.45 |
25 | ¥6.13800 | ¥153.45 |
100 | ¥4.76660 | ¥476.66 |
250 | ¥4.09080 | ¥1,022.70 |
500 | ¥3.67422 | ¥1,837.11 |
1,000 | ¥3.32466 | ¥3,324.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.03149 | ¥6,062.98 |
4,000 | ¥2.78555 | ¥11,142.20 |
6,000 | ¥2.66053 | ¥15,963.18 |
10,000 | ¥2.56418 | ¥25,641.80 |