MC74AC244DWG

DigiKey Part Number
MC74AC244DWGOS-ND
Manufacturer
Manufacturer Product Number
MC74AC244DWG
Description
IC BUFF NON-INVERT 6V 20SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.95000¥9.95
10¥8.90000¥89.00
38¥8.44947¥321.08
114¥6.48825¥739.66
266¥5.73391¥1,525.22
532¥5.43222¥2,889.94
1,026¥4.22507¥4,334.92
2,508¥4.01383¥10,066.69
5,016¥3.86295¥19,376.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.