SN74HC368N | |
---|---|
DigiKey Part Number | 296-8308-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC368N |
Description | IC BUFFER INVERT 6V 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC368N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.71800 | ¥47.18 |
25 | ¥4.47840 | ¥111.96 |
100 | ¥3.67850 | ¥367.85 |
250 | ¥3.43892 | ¥859.73 |
500 | ¥3.03902 | ¥1,519.51 |
1,000 | ¥2.81603 | ¥2,816.03 |