Buffers, Drivers, Receivers, Transceivers

Results: 3
Series
74LV74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Input Type
-Schmitt Trigger
Output Type
3-StateOpen DrainPush-Pull
Current - Output High, Low
8mA, 8mA32mA, 32mA-, 32mA
Voltage - Supply
1.6V ~ 5.5V1.65V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753
Supplier Device Package
SC-70-5SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
SN74LVC1G17DCKR
IC BUF NON-INVERT 5.5V SC70-5
Texas Instruments
92,284
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.40050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
Schmitt Trigger
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT753
SN74LVC1G07DBVR
IC BUF NON-INVERT 5.5V SOT23-5
Texas Instruments
42,073
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.49389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC70-5
SN74LV1T126DCKR
IC BUF NON-INVERT 5.5V SC70-5
Texas Instruments
6,717
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.14365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
8mA, 8mA
1.6V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.