Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
74AHCT74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Output Type
-Push-Pull
Current - Output High, Low
8mA, 8mA32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V4.5V ~ 5.5V
Package / Case
6-XFDFNSC-74A, SOT-753
Supplier Device Package
6-XSON, SOT1202 (1x1)SC-74A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-XSON, SOT1202
74LVC2G17GS,132
IC BUFFER NON-INVERT 5.5V 6XSON
Nexperia USA Inc.
2,807
In Stock
1 : ¥3.66000
Cut Tape (CT)
5,000 : ¥0.84271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
Schmitt Trigger
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
6-XFDFN
6-XSON, SOT1202 (1x1)
SOT753
74AHCT1G17GVH
IC BUFFER NON-INVERT 5.5V SC74A
Nexperia USA Inc.
986
In Stock
1 : ¥3.32000
Cut Tape (CT)
3,000 : ¥0.56910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
Schmitt Trigger
-
8mA, 8mA
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SC-74A
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.