Buffers, Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Output Type
3-StateOpen Drain
Current - Output High, Low
32mA, 32mA-, 32mA
Package / Case
SC-74A, SOT-753SOT-23-6
Supplier Device Package
SOT-23-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
SN74LVC1G125DBVR
IC BUFF NON-INVERT 5.5V SOT23-5
Texas Instruments
23,122
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.51492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6 PKG
SN74LVC2G07DBVR
IC BUF NON-INVERT 5.5V SOT23-6
Texas Instruments
55,218
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.