Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,366 In Stock 29,361 Marketplace | 1 : ¥7.74000 Tube | Bulk Tube | Active | Buffer, Non-Inverting | 6 | 1 | - | Open Collector | -, 40mA | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
213 In Stock | 1 : ¥5.09000 Tube | Tube | Active | Buffer, Non-Inverting | 6 | 1 | - | Push-Pull | 5.2mA, 5.2mA | 2V ~ 6V | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |