Buffers, Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74AVC74LV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTranslation Transceiver
Number of Bits per Element
18
Output Type
3-StatePush-Pull
Current - Output High, Low
8mA, 8mA12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
24-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
24-TSSOPSC-74A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-TSSOP
SN74AVC8T245PWR
IC TRANSLATION TXRX 3.6V 24TSSOP
Texas Instruments
8,324
In Stock
1 : ¥13.26000
Cut Tape (CT)
2,000 : ¥5.42787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
8
-
3-State
12mA, 12mA
1.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
SOT753
74LV1T34GVH
IC BUFFER NON-INVERT 5.5V 5TSOP
Nexperia USA Inc.
14,826
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.96777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Push-Pull
8mA, 8mA
1.6V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SC-74A
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.