Buffers, Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Texas InstrumentsToshiba Semiconductor and Storage
Series
74LVCTC7SZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
3-StatePush-Pull
Supplier Device Package
5-SSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
SN74LVC1G126DCKR
IC BUF NON-INVERT 5.5V SC70-5
Texas Instruments
32,653
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.43447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
12,000
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥0.54470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-SSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.