Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,341 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.44533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | Open Drain | -, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
5,160 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.37079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 3 | 1 | Schmitt Trigger | Push-Pull | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | |||
4,229 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,000 : ¥1.93957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 6 | 6 | Schmitt Trigger | 3-State | 7.8mA, 7.8mA | 2V ~ 6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
4,827 In Stock 36,843 Marketplace | 1 : ¥13.43000 Cut Tape (CT) 2,000 : ¥5.70984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer, Non-Inverting | 1 | 10 | - | 3-State | 24mA, 24mA | 1.65V ~ 3.6V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
2,208 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,500 : ¥1.44732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 8 | - | 3-State | 6mA, 6mA | 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |