Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,725 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.95770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | Schmitt Trigger | Push-Pull | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,587 In Stock 2,325 Marketplace | 1 : ¥6.24000 Tube | Bulk Tube | Active | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 32mA, 64mA | 4.75V ~ 5.25V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |