SN74LVC828ADGVR | |
---|---|
DigiKey Part Number | 296-SN74LVC828ADGVRTR-ND - Tape & Reel (TR) 296-12741-1-ND - Cut Tape (CT) 296-12741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC828ADGVR |
Description | IC BUFFER INVERT 3.6V 24TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 10 Bit per Element 3-State Output 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC828ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.30588 | ¥12,611.76 |
4,000 | ¥5.93998 | ¥23,759.92 |
6,000 | ¥5.75543 | ¥34,532.58 |
10,000 | ¥5.54985 | ¥55,498.50 |
14,000 | ¥5.42909 | ¥76,007.26 |