SN74LVC3G17DCUR

DigiKey Part Number
296-18818-2-ND - Tape & Reel (TR)
296-18818-1-ND - Cut Tape (CT)
296-18818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G17DCUR
Description
IC BUFFER NON-INVERT 5.5V 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G17DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.91000¥3.91
10¥3.31500¥33.15
25¥3.09440¥77.36
100¥2.47640¥247.64
250¥2.29940¥574.85
500¥1.94558¥972.79
1,000¥1.50344¥1,503.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.37079¥4,112.37
6,000¥1.28235¥7,694.10
15,000¥1.19392¥17,908.80
30,000¥1.13201¥33,960.30
75,000¥1.10548¥82,911.00
Manufacturers Standard Package