Buffers, Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Voltage - Supply
0.8V ~ 3.6V1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
10-UFQFN16-VFQFN Exposed Pad
Supplier Device Package
10-UQFN (1.8x1.4)16-VQFN (4x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-UQFN RSW
SN74AVC2T245RSWR
IC TRANSLTR BIDIRECTIONAL 10UQFN
Texas Instruments
418,034
In Stock
1 : ¥5.99000
Cut Tape (CT)
3,000 : ¥3.32610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
2
-
3-State
12mA, 12mA
1.2V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
16-VQFN,RGY (exposed pad)
74AVC4T245QRGYRQ1
IC TRANSLATION TXRX 3.6V 16VQFN
Texas Instruments
12,480
In Stock
1 : ¥12.64000
Cut Tape (CT)
3,000 : ¥5.35183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
2
2
-
3-State
12mA, 12mA
0.8V ~ 3.6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (4x3.5)
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.