SN74LVC2G126DCTR

DigiKey Part Number
296-12554-2-ND - Tape & Reel (TR)
296-12554-1-ND - Cut Tape (CT)
296-12554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G126DCTR
Description
IC BUFFER NON-INVERT 5.5V SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G126DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.16200¥41.62
25¥3.91120¥97.78
100¥3.19280¥319.28
250¥2.96604¥741.51
500¥2.52418¥1,262.09
1,000¥2.01937¥2,019.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.83005¥5,490.15
6,000¥1.70385¥10,223.10
15,000¥1.64075¥24,611.25
30,000¥1.57764¥47,329.20
Manufacturers Standard Package

Other Suppliers on DigiKey

360,132In Stock
Ships from Rochester Electronics, LLC