MC74HC365ADR2G

DigiKey Part Number
MC74HC365ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC365ADR2GOSCT-ND - Cut Tape (CT)
MC74HC365ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC365ADR2G
Description
IC BUFFER NON-INVERT 6V 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC365ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥5.22800¥52.28
25¥4.91040¥122.76
100¥3.72270¥372.27
250¥3.16824¥792.06
500¥3.00994¥1,504.97
1,000¥2.29703¥2,297.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.13860¥5,346.50
5,000¥2.05940¥10,297.00
12,500¥1.98020¥24,752.50
25,000¥1.96059¥49,014.75
Manufacturers Standard Package