74HC366D,653

DigiKey Part Number
1727-2037-2-ND - Tape & Reel (TR)
1727-2037-1-ND - Cut Tape (CT)
1727-2037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC366D,653
Description
IC BUFFER INVERT 6V 16SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.38000¥6.38
10¥5.58500¥55.85
25¥5.24360¥131.09
100¥4.27870¥427.87
250¥3.97448¥993.62
500¥3.38246¥1,691.23
1,000¥2.70594¥2,705.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.15720¥5,393.00
Manufacturers Standard Package