Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,328 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.42167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | 3-State | 8mA, 8mA | 2V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,400 In Stock 40,397 Marketplace | 1 : ¥3.57000 Tube | Bulk Tube | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 8mA, 8mA | 2V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
1,445 In Stock 18,244 Marketplace | 1 : ¥6.12000 Tube | Bulk Tube | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 8mA, 8mA | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
1,423 In Stock 49,761 Marketplace | 1 : ¥6.21000 Tube | Bulk Tube | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 8mA, 8mA | 2V ~ 5.5V | -40°C ~ 125°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
652 In Stock | 1 : ¥8.25000 Tube | Tube | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 2.6mA, 24mA | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |