Buffers, Drivers, Receivers, Transceivers

Results: 2
Manufacturer
IDT, Integrated Device Technology IncRenesas Electronics Corporation
Packaging
BulkTube
Product Status
ActiveObsolete
Logic Type
Buffer, Non-InvertingTransceiver, Non-Inverting
Number of Elements
14
Number of Bits per Element
48
Current - Output High, Low
15mA, 64mA32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V4.75V ~ 5.25V
Package / Case
20-TSSOP (0.173", 4.40mm Width)48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
20-TSSOP48-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,257
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Transceiver, Non-Inverting
1
8
-
3-State
15mA, 64mA
4.75V ~ 5.25V
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
0
In Stock
780 : ¥6.93203
Tube
Tube
Obsolete
Buffer, Non-Inverting
4
4
-
3-State
32mA, 64mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.