Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,546 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.54470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | Schmitt Trigger | Push-Pull | 8mA, 8mA | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-SSOP | |||
2,455 In Stock | 1 : ¥4.17000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Buffer, Non-Inverting | 1 | 1 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
279 In Stock 41,471 Marketplace | 1 : ¥9.03000 Tube | Bulk Tube | Obsolete | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 6mA, 6mA | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |