SN74LVTH162245DLR

DigiKey Part Number
296-8670-2-ND - Tape & Reel (TR)
296-8670-1-ND - Cut Tape (CT)
296-8670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH162245DLR
Description
IC TXRX NON-INVERT 3.6V 48SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH162245DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA; 32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.67000¥12.67
10¥11.40000¥114.00
25¥10.75560¥268.89
100¥9.16260¥916.26
250¥8.60324¥2,150.81
500¥7.52800¥3,764.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.23743¥6,237.43
2,000¥5.80731¥11,614.62
5,000¥5.59220¥27,961.00
10,000¥5.37712¥53,771.20
Manufacturers Standard Package

Other Suppliers on DigiKey

68,474In Stock
Ships from Rochester Electronics, LLC