Buffers, Drivers, Receivers, Transceivers

Results: 4
Manufacturer
onsemiTexas Instruments
Series
74LV74VHC74VHCT
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Output High, Low
8mA, 8mA16mA, 16mA
Voltage - Supply
1.6V ~ 5.5V2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
SN74LV4T125PWR
IC BUF NON-INVERT 5.5V 14TSSOP
Texas Instruments
10,337
In Stock
1 : ¥7.31000
Cut Tape (CT)
2,000 : ¥2.98345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
16mA, 16mA
1.6V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-TSSOP
74VHC125MTCX
IC BUF NON-INVERT 5.5V 14TSSOP
onsemi
20,259
In Stock
1 : ¥5.27000
Cut Tape (CT)
2,500 : ¥1.74302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
8mA, 8mA
2V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-TSSOP
MC74VHCT125ADTRG
IC BUF NON-INVERT 5.5V 14TSSOP
onsemi
7,149
In Stock
1 : ¥5.53000
Cut Tape (CT)
2,500 : ¥2.00183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
8mA, 8mA
2V ~ 5.5V
-55°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
TEXTISCD74HC30PW
MC74VHC125DT
IC BUFF NON-INVERT 5.5V 14TSSOP
onsemi
24,358
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Buffer, Non-Inverting
4
1
-
3-State
8mA, 8mA
2V ~ 5.5V
-55°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 4

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.