Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
542 In Stock 5,890 Factory | 1 : ¥9.95000 Tube | Tube | Active | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 24mA, 24mA | 2V ~ 6V | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
447 In Stock 17,822 Factory | 1 : ¥7.31000 Tube | Tube | Active | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 7.8mA, 7.8mA | 2V ~ 6V | -55°C ~ 125°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |