Buffers, Drivers, Receivers, Transceivers

Results: 3
Series
74LV74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
3-StateOpen Drain
Current - Output High, Low
8mA, 8mA32mA, 32mA-, 32mA
Voltage - Supply
1.6V ~ 5.5V1.65V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-3536-UFDFNSC-74A, SOT-753
Supplier Device Package
6-SON (1.45x1)SC-70-5SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
SN74LV1T125DCKR
IC BUF NON-INVERT 5.5V SC70-5
Texas Instruments
23,394
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.16637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
8mA, 8mA
1.6V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
6-SON
SN74LVC1G07DRYR
IC BUFFER NON-INVERT 5.5V 6SON
Texas Instruments
7,968
In Stock
1 : ¥3.66000
Cut Tape (CT)
5,000 : ¥0.97912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
6-UFDFN
6-SON (1.45x1)
SOD 123-5
SN74LVC1G125DBVR
IC BUFF NON-INVERT 5.5V SOT23-5
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.51268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.