SN74LV541ATPWR

DigiKey Part Number
296-18698-2-ND - Tape & Reel (TR)
296-18698-1-ND - Cut Tape (CT)
296-18698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV541ATPWR
Description
IC BUF NON-INVERT 5.5V 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV541ATPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.89000¥6.89
10¥6.09500¥60.95
25¥5.72320¥143.08
100¥4.67230¥467.23
250¥4.33972¥1,084.93
500¥3.69326¥1,846.63
1,000¥2.95460¥2,954.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.67763¥5,355.26
6,000¥2.49297¥14,957.82
10,000¥2.40063¥24,006.30
Manufacturers Standard Package