Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,197 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,500 : ¥1.24121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 1.1 V @ 1 A | 10 µA @ 600 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
468 In Stock | 1 : ¥13.55000 Box | - | Box | Active | Single Phase | Standard | 160 V | 2.7 A | 1 V @ 3 A | 5 µA @ 160 V | -50°C ~ 150°C (TJ) | Through Hole | 4-ESIP | 4-SIL |