Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
305,361 In Stock 621,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.28177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 600 V | 500 mA | 1 V @ 500 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
772 In Stock | 1 : ¥13.46000 Bulk | - | Bulk | Active | Single Phase | Standard | 1 kV | 1.9 A | 1.1 V @ 1.9 A | 10 µA @ 1000 V | -40°C ~ 150°C (TJ) | Through Hole | 4-SIP, 2KBB | 2KBB |