GBPC3506-G | |
---|---|
DigiKey Part Number | 641-1378-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3506-G |
Description | BRIDGE RECT 1PHASE 600V 35A GBPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 35 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.65000 | ¥39.65 |
10 | ¥33.28300 | ¥332.83 |
50 | ¥31.41240 | ¥1,570.62 |
100 | ¥26.92570 | ¥2,692.57 |
250 | ¥25.42972 | ¥6,357.43 |
450 | ¥23.93378 | ¥10,770.20 |
950 | ¥20.49332 | ¥19,468.65 |
2,400 | ¥19.29660 | ¥46,311.84 |