Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,774 In Stock | 1 : ¥7.55000 Tube | - | Tube | Active | Single Phase | Standard | 800 V | 15 A | 1.1 V @ 15 A | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | Through Hole | 4-ESIP, GBU | GBU | ||
1,280 In Stock | 1 : ¥10.18000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 15 A | 1.05 V @ 7.5 A | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBJ | GBJ | ||
305 In Stock | 1 : ¥38.09000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 15 A | 900 mV @ 7.5 A | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GSIB-5S | GSIB-5S | ||
90 In Stock | 1 : ¥8.21000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 15 A | 1.1 V @ 15 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-ESIP | GBU |