CD-HD201

DigiKey Part Number
CD-HD201TR-ND - Tape & Reel (TR)
CD-HD201CT-ND - Cut Tape (CT)
CD-HD201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD-HD201
Description
BRIDGE RECT 1PHASE 100V 2A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Chip, Concave Terminals
Supplier Device Package
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.57000¥6.57
10¥5.65700¥56.57
100¥3.91770¥391.77
500¥3.27358¥1,636.79
1,000¥2.78608¥2,786.08
2,000¥2.48133¥4,962.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.35076¥11,753.80
10,000¥2.17662¥21,766.20
25,000¥2.15507¥53,876.75
Manufacturers Standard Package