Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,540 In Stock 440,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.70258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-SOPA | ||
73,425 In Stock | 1 : ¥1.97000 Cut Tape (CT) 5,000 : ¥0.30949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | ABS | ||
36,290 In Stock | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥0.39437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 500 mA | 1.1 V @ 800 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | ABS | ||
11,997 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥0.82919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 1.1 V @ 1 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DB-S | ||
4,991 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.75423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DFS | ||
5,811 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,500 : ¥0.65679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1.5 A | 1.1 V @ 1.5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DB-S | ||
124 In Stock | 1 : ¥3.37000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Through Hole | 4-EDIP (0.321", 8.15mm) | DB-M | ||
90 In Stock | 1 : ¥3.37000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 1 A | 1.1 V @ 1 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-EDIP (0.321", 8.15mm) | DB-M |