Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,401 In Stock | 1 : ¥33.74000 Box | - | Box | Active | Single Phase | Standard | 1 kV | 35 A | 1.1 V @ 17.5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC | GBPC | ||
240 In Stock | 1 : ¥52.79000 Bulk | - | Bulk | Not For New Designs | Single Phase | Standard | 200 V | 35 A | 1.1 V @ 17.5 A | 5 µA @ 200 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC | GBPC |