Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,063 In Stock 6,300 Factory | 1 : ¥27.83000 Tray | - | Tray | Active | Single Phase | Standard | 1 kV | 35 A | 1.1 V @ 17.5 A | 10 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | QC Terminal | 4-Square, GBPC | GBPC | ||
295 In Stock | 1 : ¥18.80000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 40 A | 1.1 V @ 20 A | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | 4-SIP, TS-6P | TS-6P |