GUO40-12NO1 | |
---|---|
DigiKey Part Number | GUO40-12NO1-ND |
Manufacturer | |
Manufacturer Product Number | GUO40-12NO1 |
Description | BRIDGE RECT 3P 1.2KV 40A GUFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Through Hole GUFP |
Datasheet | Datasheet |
EDA/CAD Models | GUO40-12NO1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 40 A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 30 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 1200 V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP | |
Supplier Device Package | GUFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.38000 | ¥102.38 |
14 | ¥90.19071 | ¥1,262.67 |
112 | ¥85.83205 | ¥9,613.19 |