Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,589 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥1.16087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 2 A | 960 mV @ 2 A | - | -55°C ~ 175°C (TJ) | Surface Mount | Chip, Concave Terminals | - | |||
5,218 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.81374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 500 mA | 1 V @ 500 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Surface Mount | TO-269AA, 4-BESOP | TO-269AA (MBS) |