Bridge Rectifiers

Results: 3
Manufacturer
Good-Ark SemiconductorSMC Diode SolutionsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Peak Reverse (Max)
800 V1 kV
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 500 mA1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V5 µA @ 1000 V
Supplier Device Package
ABSDFS
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ABS
ABS10U
BRIDGE RECT 1PHASE 1KV 1A ABS
SMC Diode Solutions
73,425
In Stock
1 : ¥1.97000
Cut Tape (CT)
5,000 : ¥0.30949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
Surface Mount
4-SMD, Gull Wing
ABS
11,174
In Stock
1 : ¥5.17000
Cut Tape (CT)
1,500 : ¥1.71071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
800 V
1 A
1.1 V @ 1 A
5 µA @ 800 V
-55°C ~ 150°C (TJ)
Surface Mount
4-SMD, Gull Wing
DFS
DF10S
DF10S
BRIDGE RECTIFIER, GENERAL PURPOS
Good-Ark Semiconductor
6,338
In Stock
1 : ¥3.28000
Cut Tape (CT)
1,500 : ¥0.81261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 500 mA
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
Surface Mount
4-SMD, Gull Wing
DFS
Showing
of 3

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.