Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,933 In Stock 2,400 Factory | 1 : ¥16.17000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 15 A | 1.05 V @ 7.5 A | 10 µA @ 1000 V | -65°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBJ | GBJ | ||
1,339 In Stock | 1 : ¥11.49000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 10 A | 1.1 V @ 1.5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBU | GBU |