Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,325 In Stock | 1 : ¥3.94000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 2 A | 1.1 V @ 2 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Through Hole | 4-ESIP | KBP | ||
7,742 In Stock | 1 : ¥4.10000 Tube | - | Tube | Active | Single Phase | Standard | 400 V | 2 A | 1.1 V @ 2 A | 5 µA @ 400 V | -65°C ~ 150°C (TJ) | Through Hole | 4-SIP, KBP | KBP | ||
3,110 In Stock | 1 : ¥4.10000 Tube | - | Tube | Active | Single Phase | Standard | 50 V | 2 A | 1.1 V @ 2 A | 5 µA @ 50 V | -65°C ~ 150°C (TJ) | Through Hole | 4-SIP, KBP | KBP | ||
28,338 In Stock 27,860 Factory | 1 : ¥4.43000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 2 A | 1.1 V @ 2 A | 5 µA @ 600 V | -65°C ~ 150°C (TJ) | Through Hole | 4-SIP, KBP | KBP | ||
2,461 In Stock | 1 : ¥2.87000 Bulk | - | Bulk | Active | Single Phase | Standard | 1 kV | 2 A | 1.1 V @ 2 A | 10 µA @ 1000 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBP | GBP | ||
303 In Stock 15,785 Factory | 1 : ¥5.17000 Tube | - | Tube | Active | Single Phase | Standard | 800 V | 1.5 A | 1.1 V @ 1.5 A | 5 µA @ 800 V | -65°C ~ 150°C (TJ) | Through Hole | 4-SIP, KBP | KBP | ||
0 In Stock 24,395 Factory Check Lead Time | 1 : ¥4.10000 Tube | - | Tube | Active | Single Phase | Standard | 100 V | 1.5 A | 1.1 V @ 1.5 A | 5 µA @ 100 V | -65°C ~ 150°C (TJ) | Through Hole | 4-SIP, KBP | KBP |