CDBHD2100-G

DigiKey Part Number
641-1212-2-ND - Tape & Reel (TR)
641-1212-1-ND - Cut Tape (CT)
641-1212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBHD2100-G
Description
BRIDGE RECT 1P 100V 2A MINI-DIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount Mini-Dip (TO-269AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
Mini-Dip (TO-269AA)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.67000¥16.67
10¥10.64800¥106.48
100¥7.19840¥719.84
500¥5.71780¥2,858.90
1,000¥5.24098¥5,240.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.72438¥11,810.95
5,000¥4.40481¥22,024.05
7,500¥4.36659¥32,749.43
Manufacturers Standard Package