Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥127.17000 Bulk | - | Bulk | Active | Three Phase | Standard | 1.6 kV | 35 A | 10 µA @ 1600 V | -55°C ~ 150°C (TJ) | QC Terminal | 5-Square, D-63 | D-63 | ||
39 In Stock | 1 : ¥152.87000 Bulk | - | Bulk | Active | Three Phase | Standard | 1.2 kV | 35 A | 10 µA @ 1200 V | -55°C ~ 150°C (TJ) | QC Terminal | 5-Square, D-63 | D-63 |