HBS810 | |
---|---|
DigiKey Part Number | 1655-HBS810TR-ND - Tape & Reel (TR) 1655-HBS810CT-ND - Cut Tape (CT) 1655-HBS810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBS810 |
Description | 1000V,8APACKAGE HBS BRIDGE RECTI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.74500 | ¥47.45 |
100 | ¥3.28720 | ¥328.72 |
500 | ¥2.74668 | ¥1,373.34 |
1,000 | ¥2.33766 | ¥2,337.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.08197 | ¥5,204.93 |
5,000 | ¥1.97239 | ¥9,861.95 |
12,500 | ¥1.82629 | ¥22,828.62 |
25,000 | ¥1.80821 | ¥45,205.25 |