Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,396 In Stock | 1 : ¥30.79000 Bulk | - | Bulk | Active | Single Phase | Standard | 600 V | 4 A | 1.1 V @ 4 A | 5 µA @ 600 V | -50°C ~ 150°C (TJ) | Through Hole | 4-SIP, KBL | KBL | ||
1,043 In Stock | 1 : ¥30.79000 Bulk | - | Bulk | Active | Single Phase | Standard | 800 V | 4 A | 1.1 V @ 4 A | 5 µA @ 800 V | -50°C ~ 150°C (TJ) | Through Hole | 4-SIP, KBL | KBL |