Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : ¥184.56000 Box | Box | Active | Single Phase | Standard | 650 V | 60 A | 2.35 V @ 60 A | 100 µA @ 650 V | 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
59 In Stock | 1 : ¥179.06000 Bulk | - | Bulk | Active | Single Phase | Standard | 600 V | 90 A | 2.3 V @ 60 A | 25 µA @ 600 V | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
77 In Stock | 1 : ¥233.32000 Tube | - | Tube | Active | Single Phase | Standard | 800 V | 40 A | 1.15 V @ 20 A | 300 µA @ 800 V | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |