Bridge Rectifiers

Results: 3
Manufacturer
GeneSiC SemiconductoronsemiVishay General Semiconductor - Diodes Division
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Current - Average Rectified (Io)
500 mA3.8 A4 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA1 V @ 6 A1.1 V @ 4 A
Mounting Type
Surface MountThrough Hole
Package / Case
4-SIP, GBUTO-269AA, 4-BESOP
Supplier Device Package
4-SOICGBU
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MB1S
MB1S
BRIDGE RECT 1PH 100V 500MA 4SOIC
onsemi
60,911
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.11990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Single Phase
Standard
100 V
500 mA
1 V @ 500 mA
5 µA @ 100 V
-55°C ~ 150°C (TJ)
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
593
In Stock
1 : ¥17.24000
Tube
-
Tube
Active
Single Phase
Standard
100 V
3.8 A
1 V @ 6 A
5 µA @ 100 V
-55°C ~ 150°C (TJ)
Through Hole
4-SIP, GBU
GBU
GBU6B
GBU4B
BRIDGE RECT 1PHASE 100V 4A GBU
GeneSiC Semiconductor
0
In Stock
Check Lead Time
7,500 : ¥3.23469
Bulk
-
Bulk
Active
Single Phase
Standard
100 V
4 A
1.1 V @ 4 A
5 µA @ 100 V
-55°C ~ 150°C (TJ)
Through Hole
4-SIP, GBU
GBU
Showing
of 3

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.